C16819_ELISE-110-S, LED Lighting Reflectors Reflector round 1 Pos 110.0mm (D) 65.00m

C16819_ELISE-110-S, LED Lighting Reflectors Reflector round 1 Pos 110.0mm (D) 65.00m
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 7-9 недель
2 320 руб.
от 12 шт.1 610 руб.
от 30 шт.1 480 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8006234601
Артикул: C16819_ELISE-110-S
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Reflectors
ELISE LED Reflectors
Ledil ELISE LED Reflectors are RoHS compliant lighting reflectors designed to provide spot beam, medium beams, and wide beams of light. These LED reflectors are available in 50mm, 70mm, and 110mm dimensions with 15° spot beam, 24° medium beam, and 36° and 60° wide beams of light. The ELISE LED lighting reflectors feature poke-in termination method to wire and cable, gold plated contact mating area, and snap-in LED retention. These LED reflectors are designed to work with TE LUMAWISE ZxL LED holders. The Z35L is designed to connect to ELISE-50, the Z45L is designed to connect to ELISE-70, and Z50L is designed to connect to ELISE-110 reflector.

Технические параметры

Brand: Ledil
Factory Pack Quantity: Factory Pack Quantity: 6
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
Product Type: LED Reflectors
Series: ELISE
Subcategory: LED Lighting
Вес, г 32.6

Техническая документация

Datasheet
pdf, 2592 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.