MIC2075-1YMM-TR, Power Switch ICs - Power Distribution USB High-Side Power Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 25 шт. —
250 руб.
от 100 шт. —
211 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
USB Power Switch Single 5.5V 0.7A 8-Pin MSOP T/R
Технические параметры
Brand: | Microchip Technology |
Current Limit: | 700 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 100 us |
On Resistance - Max: | 140 mOhms |
On Time - Max: | 6 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | MSOP-8 |
Part # Aliases: | MIC2075-1YMM TR |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Distribution |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Automotive | No |
Current Limit (A) | 0.7 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
EU RoHS | Compliant |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0.5 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Number of Switches | 1 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | 6(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Supplier Package | MSOP |
Switch On Resistance (mOhm) | 100 |
Type | USB Power Switch |
Typical Fall Time (us) | 50 |
Typical Rise Time (us) | 2300 |
Typical Turn-Off Delay Time (us) | 50 |
Typical Turn-On Delay Time (us) | 2500 |
Typical UVLO Threshold (V) | 2.5 |
Maximum Operating Current | 500mA |
Maximum Operating Supply Voltage | 5.5 V |
Number of Channels | 1 |
Package Type | SOIC |
Power Switch Topology | High Side |
Power Switch Type | High Side |
Switch On Resistance | 90mΩ |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары