LPC1518JBD100E, ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 870 руб.
от 10 шт. —
2 150 руб.
от 90 шт. —
1 550 руб.
от 270 шт. —
1 460.15 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC1500 Arm Cortex-M3 MicrocontrollersNXP Semiconductors LPC1500 Arm Cortex-M3 Microcontrollers are 32-bit MCUs that integrate an extensive set of motion-control peripherals. The LPC1500 MCUs include special features for sensorless and sensored operation, and can control two motors simultaneously. These Devices enable simpler development, with faster time-to-market, for cost-optimized, low-power systems that deliver advanced performance.
Технические параметры
ADC Resolution: | 2x12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 20 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | CAN, I2C, SPI, USART |
Manufacturer: | NXP |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 78 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Part # Aliases: | 935302764551 |
Processor Series: | ARM Cortex |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.4 V |
ADC Channels | 12/12 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M3 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | LPC15xx |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 78 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 20KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 3 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.69 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары