LH1510AT, Solid State Relays - PCB Mount Normally Open Form 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
750 руб.
от 25 шт. —
588 руб.
от 100 шт. —
499.74 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.15 VDC to 1.45 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Input Voltage: | 1.45 V |
Load Current Rating: | 350 mA |
Load Voltage Rating: | 200 VAC, 200 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | DIP-6 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Isolated |
Base Product Number | LH1510 -> |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 200mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
On-State Resistance (Max) | 15 Ohms |
Output Type | AC, DC |
Package | Tube |
Package / Case | 6-DIP (0.300"", 7.62mm) |
RoHS Status | ROHS3 Compliant |
Series | LH1510 -> |
Supplier Device Package | 6-DIP |
Termination Style | PC Pin |
Voltage - Input | 1.27VDC |
Voltage - Load | 0V ~ 200V |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 193 КБ
Datasheet LH1510AT
pdf, 192 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ