451-00002, Multiprotocol Modules BL654 - Bluetooth v5 802.15.4 / NFC Mod

Фото 1/3 451-00002, Multiprotocol Modules BL654 - Bluetooth v5 802.15.4 / NFC Mod
Изображения служат только для ознакомления,
см. техническую документацию
1841 шт., срок 6-8 недель
3 250 руб.
от 50 шт.2 770 руб.
от 100 шт.2 480 руб.
от 1000 шт.2 471.02 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8006241033
Артикул: 451-00002
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules
Laird Connectivity ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules each consist of a high performance 2.4GHz or 900MHz IEEE 802.15.4 radio and microcontroller in a cost effective, pre-certified footprint. The ProFLEX01-R2 modules feature the 2.4GHz CC2520 & CC2591 radio and the MSP430F5437A microcontroller, and the SiFLEX02-HP modules feature the 900MHz AT86RF212 & RF amplifier circuit radio and the ATXMEGA256A3 microcontroller. SiFLEX02-HP comes preloaded with the Laird host serial interface running on top of the Atmel 802.15.4 MAC. ProFLEX01-R2 comes preloaded with the TI MAC-Stack that can be used with the Laird host serial interface. Full debug and programming capabilities are included to develop custom applications. Easily load the ZigBee stack or 802.15.4 MAC onto the module to create new networks.

Технические параметры

Antenna Connector Type: IPEX
Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: GPIO, I2C, SPI, UART, USB
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Sub GHz: NFC
Protocol: Bluetooth 5
Receiver Sensitivity: -92 dBm
Sensitivity: -92 dBm
Series: BL65x
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 14.1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Bluetooth Version 5.1
Maximum Output Power 8dBm
Receiver Sensitivity -95dBm
Вес, г 0.42

Техническая документация

Datasheet
pdf, 3073 КБ
Datasheet
pdf, 543 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.