387004705, Thermoelectric Peltier Modules UltraTEC UTX Series- Thermoelectric Cooler- 66W cooling power
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
14 870 руб.
от 5 шт. —
12 690 руб.
Добавить в корзину 1 шт.
на сумму 14 870 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
UltraTEC UTX Thermoelectric CoolersLaird Thermal Systems UltraTEC UTX Thermoelectric Coolers offer a 67W to 323W power range, 72A maximum current, and 14.4V DC to 32.7V DC voltage range. These thermoelectric coolers are assembled with next generation thermoelectric material that provides improved temperature differential and efficiency than standard semiconductor materials. The UTX series provides higher performance and efficiency and stronger material construction to produce smaller sizes. Laird Thermal Systems UltraTEC UTX Thermoelectric Coolers are ideal for laser projection and laser cooling applications.
Технические параметры
Brand: | Laird Thermal Systems |
Delta Tmax: | +72 C |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Laird Thermal Systems |
Maximum Current: | 7.9 A |
Maximum Operating Temperature: | +130 C |
Maximum Voltage: | 14.6 V |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | UTX8.12, F2.2525, TA, W6 UTX8-12-F2-2525-TA-W6 |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 67 W |
Series: | UTX |
Subcategory: | Thermoelectric |
Termination Style: | Wire Lead |
Tradename: | UltraTEC |
Current - Max | 7.9A |
Delta Tmax @ Th | 69В°C @ 25В°C |
ECCN | EAR99 |
Features | Lead Wires, Lapped |
HTSUS | 8418.69.0180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | 80В°C |
Package | Bulk |
Qmax @ Th | 69.0W @ 25В°C |
Resistance | 1.68 Ohms |
RoHS Status | ROHS3 Compliant |
Series | UltraTECв„ў -> |
Voltage - Max | 14.4V |
Вес, г | 7 |
Техническая документация
Datasheet 387004705
pdf, 633 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары