RWS1000B-24/FO, Switching Power Supplies AC-DC, 115-230VAC, Output 24V 42A, 1008W + PF Signal, Parallel

RWS1000B-24/FO, Switching Power Supplies AC-DC, 115-230VAC, Output 24V 42A, 1008W + PF Signal, Parallel
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
101 700 руб.
от 10 шт.91 460 руб.
от 25 шт.86 130 руб.
от 50 шт.78 660.09 руб.
Добавить в корзину 1 шт. на сумму 101 700 руб.
Номенклатурный номер: 8031404917
Артикул: RWS1000B-24/FO
Бренд: TDK (TDK-Lambda)

Описание

RWS1000B & RWS1500B Single Output Power Supplies
TDK-Lambda RWS1000B and RWS1500B single output general-purpose power supplies are compact 1000W to 1500W devices featuring enclosed construction. TDK-Lambda RWS100B and RWS1500B offer an 85V to 265V AC input range. These power supplies are ideal for industrial, test, communications, LED, and broadcast applications.

Технические параметры

Approvals CE Mark, CSA60950, EN60950-1, UL60950-1
Compliance CE Mark, CSA60950, EN60950-1, UL60950-1
Efficiency 88%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 85 VAC to 265 VAC
Load Regulation Regulated
Maximum Operating Temperature +60 C
Minimum Operating Temperature -40 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Operating Temperature Range -40 C to+60 C
Output Current-Channel 1 42 A
Output Power 1.008 kW
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series RWS1000/1500-B
Approvals: CE Mark, CSA60950, EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: CE Mark, CSA60950, EN60950-1, UL60950-1
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 265 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+60 C
Output Current-Channel 1: 42 A
Output Power: 1.008 kW
Output Voltage-Channel 1: 24 VDC
Part # Aliases: RWS1000B-24/FO
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RWS1000/1500-B
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.