DSC1001AI2-096.0000T, Specialty Oscillators Clock Generator -40C-85C 25ppm

DSC1001AI2-096.0000T, Specialty Oscillators Clock Generator -40C-85C 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 25 шт.340 руб.
от 100 шт.295 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8006259774
Артикул: DSC1001AI2-096.0000T

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Specialty Oscillators
Clock and Timing Solutions
Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 25 PPM
Frequency: 96 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: DFN-4
Packaging: Reel, Cut Tape
Product Category: Specialty Oscillators
Product Type: Clock Generators, MEMS Based
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем