ADUM1281BRZ, Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 10 шт. —
720 руб.
от 98 шт. —
564 руб.
от 294 шт. —
504.29 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/Вµs CMTI 8-SOIC (0.154", 3.90mm Width)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 5(Max) |
Mounting | Surface Mount |
Package Width | 4(Max) |
Lead Shape | Gull-wing |
PCB changed | 8 |
Package Height | 1.5(Max) |
Type | General Purpose |
Number of Channels per Chip | 2 |
Maximum Data Rate | 25Mbps |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Minimum Pulse Width (ns) | 40 |
Maximum Pulse Width Distortion (ns) | 3 |
Maximum Propagation Delay Skew (ns) | 12 |
Output Type | CMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Isolation Voltage (Vrms) | 3000 |
Maximum Propagation Delay Time (tPHL) (ns) | 35 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Working Insulation Voltage | 560Vp |
Maximum Quiescent Supply Current (mA) | 6/6.4 |
Maximum Output Current Drive (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Pin Count | 8 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Forward/Reverse Channels | 2/0 |
Minimum Common Mode Rejection (kV/us) | 25 |
Coupling Type | Magnetic Coupling |
Base Product Number | ADUM1281 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 25Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns |
Pulse Width Distortion (Max) | 3ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
RoHS Status | ROHS3 Compliant |
Series | iCouplerВ® -> |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.08 |
Техническая документация
ADuM1280_1281_1285_1286
pdf, 388 КБ
Datasheet
pdf, 336 КБ
Дополнительная информация
Похожие товары