LTC4367HMS8#PBF, Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

Фото 1/3 LTC4367HMS8#PBF, Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 550 руб.
от 50 шт.1 370 руб.
от 100 шт.1 184.23 руб.
Добавить в корзину 1 шт. на сумму 1 780 руб.
Номенклатурный номер: 8006264707
Артикул: LTC4367HMS8#PBF
Бренд: Analog Devices

Описание

Circuit Protection\Surge Suppressors
Surge Suppressors 100V OV, UV and Reverse Supply Protection Controller with 32ms On Delay

Технические параметры

Brand: Analog Devices
Current Rating: 90 uA
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: MSOP-8
Packaging: Tube
Product Category: Surge Suppressors
Product Type: SPD-Surge Protection Devices
Product: Industrial Protection Devices
Series: LTC4367
Subcategory: Surge Suppressors
Termination Style: SMD/SMT
Type: UV/OV and Reverse Protection Controller
Voltage Rating: 2.5 VDC to 60 VDC
Battery Backup Switching No
Chip Enable Signals No
Manual Reset No
Mounting Surface Mount
Number of Elements 2
Operating Supply Voltage (Max) 60(V)
Operating Supply Voltage (Min) 2.5(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Driver OPEN DRAIN
Package Type MSOP
Packaging Rail/Tube
Pin Count 8
Power Fail Detection No
Rad Hardened No
Reset Threshold Voltage (Max) 0.5(V)
Reset Threshold Voltage (Min) 0.4925(V)
Supply Current 0.09(mA)
Watchdog Timer No
Вес, г 0.25

Техническая документация

Datasheet
pdf, 859 КБ
Datasheet
pdf, 1610 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов