ADM3067EBRZ, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver

Фото 1/2 ADM3067EBRZ, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.1 070 руб.
от 112 шт.829 руб.
от 280 шт.750.32 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8006266647
Артикул: ADM3067EBRZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
ADM3067 RS-485 Transceivers
Analog Devices ADM3067 RS-485 Transceivers offer ±12kV IEC ESD protection and are designed for up to 50Mbps high-speed bidirectional data communication on multipoint bus transmission lines. The ADM3067 RS-485 transceivers facilitate a full hot-swap support for glitch-free power function. These RS-485 transceivers are TIA/EIA RS-485 compliant over the full supply range with up to 125°C extended operating temperature range.

Технические параметры

Brand: Analog Devices
Data Rate: 50 Mb/s
Development Kit: EVAL-ADM3067EEBZ
Duplex: Full Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 56
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 107 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Output Voltage: 2.1 V
Package / Case: SOIC-14
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 9 ns
Series: ADM3067E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Number of Pins 14
Вес, г 1.08

Техническая документация

Datasheet
pdf, 1991 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем