AC164139, PCBs & Breadboards Graphics Display Prototype Board
10 470 руб.
Добавить в корзину 1 шт.
на сумму 10 470 руб.
Описание
BOARD, PROTOTYPE, GFX DISPLAY, Board Type:Graphics Display Board, Board Material:-, Hole Diameter:-, External Height:-, External Width:-, Board Thickness:-, Product Range:-, SVHC:No SVHC (17-Dec-2015), Board Connector / , RoHS Compliant: Yes
Технические параметры
Embedded | No |
Function | * |
Manufacturer | Microchip Technology |
Part Status | Active |
Primary Attributes | - |
Secondary Attributes | - |
Series | - |
Supplied Contents | Board(s) |
Type | Display |
Utilized IC / Part | PICtailв(ў Plus Board |
Вес, г | 100 |
Техническая документация
Макетные платы
pdf, 157 КБ