ADM3065EARMZ, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

ADM3065EARMZ, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.990 руб.
от 100 шт.771 руб.
от 250 шт.566.86 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8006315255
Артикул: ADM3065EARMZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Технические параметры

Brand: Analog Devices
Data Rate: 50 Mb/s
Development Kit: EVAL-ADM3065EEB1Z
Duplex: Half Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 107 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 9 ns
Series: ADM3065E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver
Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 3
Number of Receivers 1
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 8
Power Supply Type Single
Receiver Communication Type RS-485
Receiver Signal Type Differential
Supplier Package MSOP
Transmitter Signal Type Differential
Вес, г 50

Техническая документация

Datasheet
pdf, 479 КБ
Datasheet
pdf, 1993 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем