LM2904PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35231 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
120 руб.
от 25 шт. —
101 руб.
от 100 шт. —
80.27 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения4
Описание
Двойной маломощный операционный усилитель ±15 В/30 В, 8-контактный TSSOP T/R
Технические параметры
RoHS Compliant | Yes |
Input Offset Current | 2nA |
Input Voltage Range | 3 → 30 V |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Offset Voltage | 9mV |
Output Current | 60 mA |
Package Type | TSSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 1.1MHz |
Typical Single Supply Voltage | 3 → 30 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 100 dB |
Width | 4.5mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 30 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 7@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2@5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.1 |
Typical High Level Output Voltage (V) | 28 |
Typical Input Bias Current (uA) | 0.02@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 55@30V |
Typical Low Level Output Voltage (V) | 0.005 |
Typical Output Current (mA) | 20@5V |
Typical Slew Rate (V/us) | 0.6@15V |
Typical Voltage Gain (dB) | 100 |
Amplifier Type: | Low Power Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 55 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 1.1 MHz |
Ib - Input Bias Current: | 200 nA |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 3 V to 30 V, +/-1.5 V to+/-15 V |
Output Current per Channel: | 40 mA |
Package/Case: | TSSOP-8 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM2904 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Technology: | Bipolar |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Amplifier Type | General Purpose Amplifier |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 55 nV/sqrt Hz |
Factory Pack Quantity | 4000 |
GBP - Gain Bandwidth Product | 1.1 MHz |
Height | 1 mm |
Ib - Input Bias Current | 150 nA |
Length | 3 mm |
Manufacturer | STMicroelectronics |
Maximum Dual Supply Voltage | +/-15 V |
Minimum Dual Supply Voltage | +/-1.5 V |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.2 mA |
Operating Supply Voltage | 3 V to 30 V, +/-1.5 V to+/-15 V |
Output Current per Channel | 40 mA |
Package / Case | TSSOP-8 |
Pd - Power Dissipation | 500 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | LM2904 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 7 mV |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары