CMM-3312AT-44308-TR

CMM-3312AT-44308-TR
Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 6-9 дней
320 руб.
от 2 шт.270 руб.
от 10 шт.216 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8006321801
Бренд: CUI Inc

Описание

Электроэлемент
3.30 mm, Analog, Top Port, Surface Mount, 2.0 Vdc, -44 ±3 dB, MEMS Microphone

Технические параметры

Directivity Omni-Directional
Frequency Range 100 TO 10000(Hz)
Operating Supply Voltage (Max) 3.6V
Operating Supply Voltage (Min) 1.6V
Operating Supply Voltage (Typ) 2V
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 3.3(mm)
Product Height (mm) 1.2(mm)
Product Length (mm) Not Required(mm)
Sensitivity -44(dB)
Shape Round
Signal to Noise Ratio (Min) 58(TYP)(dB)
Technology MEMS
Termination Method Solder Pad
Brand: CUI Devices
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 100 Hz to 10 kHz
Impedance: 300 Ohms
Manufacturer: CUI Devices
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 80 uA
Operating Supply Voltage: 2 V
Output Type: Analog
Port Type: Top
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -44 dB
Series: CMM
Shape: Round
SNR - Signal to Noise Ratio: 58 dBA
Sound Pressure Level: 105 dB
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tolerance: 3 dB
Type: MEMS Microphone

Техническая документация

Datasheet
pdf, 783 КБ
Документация
pdf, 786 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.