LM239APT, Analog Comparators Lo-Pwr Quad Voltage

Фото 1/4 LM239APT, Analog Comparators Lo-Pwr Quad Voltage
Изображения служат только для ознакомления,
см. техническую документацию
4989 шт., срок 7-9 недель
190 руб.
от 10 шт.160 руб.
от 100 шт.117 руб.
от 250 шт.105.81 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения3
Номенклатурный номер: 8006331900
Артикул: LM239APT
Бренд: STMicroelectronics

Описание

This family of devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV maximum for LM339A, LM239A, and LM139A.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Manufacturer Type Low Power Comparator
Number of Channels per Chip 4
Process Technology Bipolar
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Output Type Open Collector
Maximum Operating Supply Voltage (V) 32|±16
Maximum Input Offset Voltage (mV) 2@5V
Minimum Single Supply Voltage (V) 2
Typical Single Supply Voltage (V) 5|9|18|28|12|24|3|15
Maximum Single Supply Voltage (V) 32
Minimum Dual Supply Voltage (V) ±1
Typical Dual Supply Voltage (V) ±3|±12|±15|±5|±9
Maximum Dual Supply Voltage (V) ±16
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Maximum Input Bias Current (uA) 0.1@5V
Typical Output Current (mA) 16@5V
Maximum Quiescent Current (mA) 2@5V
Maximum Test Temperature (°C) 105
Minimum Test Temperature (°C) -40
Power Supply Type Dual|Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Standard Package Name SOP
Pin Count 14
Supplier Package TSSOP
Mounting Surface Mount
Package Height 1
Package Length 5
Package Width 4.4
PCB changed 14
Lead Shape Gull-wing
Brand STMicroelectronics
Factory Pack Quantity 2500
Ib - Input Bias Current 100 nA
Ios - Input Offset Current 150 nA
Manufacturer STMicroelectronics
Maximum Operating Temperature + 105 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 36 V
Output Current Per Channel 4 mA
Package / Case TSSOP-14
Pd - Power Dissipation 710 mW
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Reference Voltage No
Response Time 1.3 us
Series LM239
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Voltage - Max 36 V
Supply Voltage - Min 2 V
Unit Weight 0.004949 oz
Vcm - Common Mode Voltage Negative Rail to Positive Rail - 1.5 V
Vos - Input Offset Voltage 2 mV
Comparator Type Low Power
Mounting Type Surface Mount
Package Type TSSOP
Typical Dual Supply Voltage ±1 to±16V
Typical Response Time 1.3µs
Typical Single Supply Voltage 2 → 32 V
Typical Voltage Gain 200 V/mV
Width 4.5mm
IC Case / Package 0
Диапазон Напряжения Питания 2В до 36В, ±1В до±18В
Квалификация 0
Количество Выводов 14вывод(-ов)
Количество Каналов 0
Максимальная Рабочая Температура 105°C
Минимальная Рабочая Температура -40°C
Монтаж Микросхемы 0
Тип Компаратора Низкая Мощность
Вес, г 0.1403

Техническая документация

Datasheet
pdf, 697 КБ
Datasheet
pdf, 714 КБ
Datasheet
pdf, 771 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.