AT24HC02C-XHM-B, EEPROM 2K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
от 100 шт. —
65 руб.
Добавить в корзину 1 шт.
на сумму 72 руб.
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
Технические параметры
Способ монтажа | SMD/SMT |
Access Time: | 550 ns |
Brand: | Microchip Technology |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 2K |
Data Retention (Year) | 100 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 450 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 256x8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.5 |