MC74HC4066ADG, Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
140 руб.
от 110 шт. —
88 руб.
от 550 шт. —
81.20 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Посмотреть аналоги9
Описание
74HC CMOS, SMD, 74HC4066, SOIC14; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:70ohm; Supply Voltage Range:2V to 12V; Analogue Switch Case:SOIC; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:SOIC; Bandwidth:160MHz; Base Number:74; IC Generic Number:74HC4066; Logic Case Style:SOIC; Logic Function Number:744066G; Logic IC Base Number:744066; Logic IC Function:Quadruple Bilateral Switch; No. of Inputs:1; On Resistance Rds(on):200ohm; Operating Temperature Range:-55°C to +125°C; Supply Voltage:12V; Supply Voltage Max:6V; Supply Voltage Min:2V
Технические параметры
Analog Switch ON Resistance | 120@4.5V(ohm) |
Analog Switch Turn Off Time | 80@2V(ns) |
Analog Switch Turn On Time | 80@2V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
High Level Output Current | 25(mA) |
Input Signal Type | SINGLE |
Low Level Output Current | 25(mA) |
Mounting | Surface Mount |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | SINGLE |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Switch Control Logic | ACTIVE HIGH |
Switch Normal Position | NO |
Type | Analog Switch |
Case | SO14 |
Kind of integrated circuit | demultiplexer, multiplexer |
Manufacturer | ONSEMI |
Manufacturer series | HC |
Operating temperature | -55…125°C |
Technology | CMOS |
Type of integrated circuit | analog switch |
Техническая документация
Документация
pdf, 297 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем