MCP4012T-202E/CH, Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V Rheostat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
160 руб.
от 100 шт. —
144 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Digital Potentiometer ICs
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Digital Interface: | Serial(2-Wire) |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package / Case: | SOT-23A-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 2.1 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Linear |
Taps per POT: | 64 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.045(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Positions | 64 |
Number of Pot per Package | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Resistance Value (kOhm) | 2.1 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары