2SAR522MT2L, Bipolar Transistors - BJT PNP General Purpose Amplification Transistor

2SAR522MT2L, Bipolar Transistors - BJT PNP General Purpose Amplification Transistor
Изображения служат только для ознакомления,
см. техническую документацию
7890 шт., срок 6-8 недель
99 руб.
от 10 шт.75 руб.
от 100 шт.28 руб.
от 1000 шт.17.42 руб.
Добавить в корзину 1 шт. на сумму 99 руб.
Альтернативные предложения1
Номенклатурный номер: 8006358571
Артикул: 2SAR522MT2L
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
2Sx Bipolar Junction Transistors

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (T stg ) range of -55°C to +150°C and a junction temperature (T J ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.

Технические параметры

Brand: ROHM Semiconductor
Collector- Base Voltage VCBO: 20 V
Collector- Emitter Voltage VCEO Max: 20 V
Collector-Emitter Saturation Voltage: 120 mV
Configuration: Single
Continuous Collector Current: -200 mA
DC Collector/Base Gain hfe Min: 120
DC Current Gain hFE Max: 560
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 8000
Gain Bandwidth Product fT: 350 MHz
Manufacturer: ROHM Semiconductor
Maximum DC Collector Current: 200 mA
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package / Case: SOT-723-3
Part # Aliases: 2SAR522M
Pd - Power Dissipation: 150 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: 2SAR522M
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Вес, г 1

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.