7499210001A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
5 580 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 5 580 руб.
Альтернативные предложения2
Описание
Электроэлемент
JACK, MODULAR, RJ45, 1PORT, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:-; Connector Mounting:Through Hole Mount; C
Технические параметры
3D Model | 7499210001A.igs7499210001A.stp7499210001A.wrl |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet(PoE) |
Category | Connectors, Interconnects |
Connector Type | RJ45 |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Material | - |
Family | Modular Connectors-Jacks With Magnetics |
Featured Product | WE-RJ45LAN RJ45 Jacks with Integrated Magnetics |
Features | Board Guide |
Height Above Board | 0.541"(13.75mm) |
Housing Material | Thermoplastic |
LED Color | Does Not Contain LED |
Mounting Type | Through Hole |
Number of Cores per Jack | 6 |
Number of Ports | 1 |
Number of Rows | 1 |
Online Catalog | WE-RJ45 Series |
Operating Temperature | -40°C ~ 85°C |
Orientation | 90° Angle(Right) |
Other Names | 732-4973 |
Packaging | Tube |
Series | WE-RJ45 |
Shield Material | Copper Alloy |
Shielding | Shielded |
Standard Package | 31 |
Tab Direction | Up |
Termination | Solder |
Turns Ratio | 1:1 |
Insertion Loss | -1.9dB |
Width | 13.74mm |
Глубина | 21.84mm |
Length | 16мм |
Brand | Wurth Elektronik |
Number of Output Ports | 1 |
Maximum Operating Frequency | 100МГц |
Minimum Operating Frequency | 1МГц |
Dimensions | 16 x 13.74 x 21.84mm |
Minimum Temperature | -40°C |
Максимальная температура | +85°C |
Maximum Temperature | +85°C |
Application: | 10/100 Base-T PoE |
Brand: | Wurth Elektronik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Ferrite |
Contact Plating: | Gold |
Current Rating: | 350 mA |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Performance Category: | Cat 5 |
Pitch: | 2.54 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | WE-RJ45 LAN |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Вес, г | 10.5 |
Техническая документация
Datasheet
pdf, 236 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.