ATWILC3000-MR110CA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 570 руб.
Добавить в корзину 1 шт.
на сумму 3 570 руб.
Описание
Электроэлемент
CONTROLLER MODULE W/ BT, 2.472GHZ; Frequency RF:2.472GHz; Module Interface:SPI, SDIO; Module Applications:Wireless Connectivity; Product Range:-; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Packaging | Tray |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Supply Voltage | 3 to 3.6V |
Supported Bus Interfaces | SDIO, SPI |
Supported Security Standards | WEP, WPA, WPA2 |
Width | 14.7mm |
Antenna Connector Type: | Chip |
Brand: | Microchip Technology |
Data Rate: | 72 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency: | 2.4 GHz |
Interface Type: | SDIO, SPI, UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Power: | 18.5 dBm |
Packaging: | Tray |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n, Bluetooth 5 |
Security: | WEP, WPA, WPA2 |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 400 |