PIC16F18854-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 2 шт. —
660 руб.
от 10 шт. —
595 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
MCU, 8BIT, 32MHZ, SSOP-28; Product Range:PIC16 Family PIC16F188xx Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:7KB; RAM Memory Size:512Byte; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:25I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F188xx; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 24 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SSOP |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 7KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
ADCs | 24x10 bit |
Data Bus Width | 8bit |
Family Name | PIC16F |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Pulse Width Modulation | 1(2x10 bit) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 0 |
Width | 5.6mm |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары