CMC-9745-130T

Фото 1/2 CMC-9745-130T
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 7-8 дней
1 140 руб.
от 2 шт.990 руб.
от 5 шт.883 руб.
от 10 шт.836.25 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8006380827
Бренд: CUI Inc

Описание

Электроэлемент
9.7 mm, Omnidirectional, Terminal Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone

Технические параметры

Current Consumption (Max) 0.5(mA)
Directivity Omni-Directional
Frequency Range 100 to 20000(Hz)
Impedance (Max) 2200(Ohm)
Operating Supply Voltage (Max) 10VDC
Operating Supply Voltage (Typ) 2VDC
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 9.7(mm)
Product Height (mm) 4.5(mm)
Product Length (mm) Not Required(mm)
Sensitivity -42(dB)
Shape Round
Signal to Noise Ratio (Min) 60(TYP)(dB)
Technology Electret Condenser
Termination Method Solder Pad
Current - Supply 500ВµA
Direction Omnidirectional
ECCN EAR99
Height (Max) 0.177"" (4.50mm)
HTSUS 8518.10.8030
Impedance 2.2 kOhms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Box
Port Location Top
Ratings IP67 - Dust Tight, Waterproof
RoHS Status RoHS Compliant
S/N Ratio 60dB
Series CMC ->
Size / Dimension 0.382"" Dia (9.70mm)
Termination Solder Pads
Type Electret Condenser
Voltage - Rated 2V
Voltage Range 2V ~ 10V
Brand: CUI Devices
Current Rating: 500 uA
Depth: 4.5 mm
Diameter: 9.7 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 kOhms
IP Rating: IP67
Manufacturer: CUI Devices
Operating Supply Voltage: 2 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -42 dB
Series: CMC-9745
Subcategory: Audio Devices
Termination Style: SMD/SMT
Вес, г 0.8

Техническая документация

Datasheet
pdf, 505 КБ
Документация
pdf, 545 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.