ADUC847BSZ62-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 780 руб.
Добавить в корзину 1 шт.
на сумму 7 780 руб.
Описание
Электроэлемент
ANALOG DEVICES ADUC847BSZ62-5 8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 12.58 MHz, 62 KB, 2 KB, 52 Pins, MQFP
Технические параметры
Category | Integrated Circuits(ICs) |
Connectivity | I?C, SPI, UART/USART |
Core Processor | 8052 |
Core Size | 8-Bit |
Data Converters | A/D 10x24b; D/A 1x12b, 2x16b |
EEPROM Size | 4K x 8 |
Family | Embedded-Microcontrollers |
Number of I/O | 34 |
Online Catalog | MicroConverter® ADuC8xx |
Operating Temperature | -40°C ~ 125°C |
Oscillator Type | Internal |
Other Names | ADUC847BSZ625 |
Package / Case | 52-QFP |
Packaging | Tray |
Peripherals | POR, PSM, PWM, Temp Sensor, WDT |
Product Training Modules | Process Control |
Program Memory Size | 62KB(62K x 8) |
Program Memory Type | FLASH |
RAM Size | 2.25K x 8 |
Series | MicroConverter® ADuC8xx |
Speed | 12.58MHz |
Standard Package | 1 |
Supplier Device Package | 52-MQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 4.75 V ~ 5.25 V |
ADC Channels | 10 |
ADC Resolution (bit) | 24 |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | 8052 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADuC8xx |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 12.58 |
Maximum CPU Frequency (MHz) | 12.58 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 24 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 52 |
Pin Count | 52 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | MQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16 |
Typical Operating Supply Voltage (V) | 5 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 11.75 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем