MAX14819ATM+, Sensor Interface Dual IO Link Master

MAX14819ATM+, Sensor Interface Dual IO Link Master
Изображения служат только для ознакомления,
см. техническую документацию
4 360 руб.
от 10 шт.3 810 руб.
от 25 шт.3 010 руб.
от 100 шт.2 762.20 руб.
Добавить в корзину 1 шт. на сумму 4 360 руб.
Номенклатурный номер: 8006387367
Артикул: MAX14819ATM+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Sensor Interface
MAX14819/A Dual IO-Link Master Transceivers

Analog Devices MAX14819/A Dual IO-Link ® Master Transceivers come with sensor/actuator power-supply controllers and are fully compliant with the current IO-Link. These devices are compliant with binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels. The MAX14819/A is configurable to operate either with external UARTs or using the integrated framers on the IC.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX14819EVKIT#
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: SPI, UART
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 9 V to 36 V
Package / Case: TQFN-48
Packaging: Tray
Pd - Power Dissipation: 3.2 W
Product Category: Sensor Interface
Product Type: Sensor Interface
Product: I/O-Link Master Transceivers
Series: MAX14819
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Type: Transceiver
Вес, г 4.59

Техническая документация

Datasheet
pdf, 885 КБ

Дополнительная информация

Типы корпусов импортных микросхем