AD822BRZ, Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
см. техническую документацию
Описание
AD822 is a dual precision, low power FET input op amp. It can operate from a single supply of 5V to 30V or from dual supplies of ±2.5V to ±15V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the opamp to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 14-bit data acquisition systems, medical instrumentation, low power references and regulators etc.
• High load drive, capacitive load drive of 350pF, G = +1
• Minimum output current is 15mA
• Excellent ac performance for low power
• Maximum quiescent current per amplifier is 1.24mA typ at VS = 0V, 5V at TA = 25°C
• Unity-gain bandwidth is 1.8MHz, no phase inversion
• Slew rate is 3V/µs, low noise is 13nV/√Hz at 10kHz
• Good dc performance, maximum input offset voltage is 0.4mV
• Offset voltage drift is 2µV/°C typ, maximum input bias current is 10pA
• Operating temperature range is -40°C to +85°C
• Packaging style is 8-lead SOIC
• N
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 0.4@5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|24|15|28|18|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.00001@5V |
Maximum Input Bias Current (uA) | 0.00001@5V |
Typical Output Current (mA) | 15(Min)@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 3@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008@5V |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 69 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 1.8 |
Typical Settling Time (ns) | 1800 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Диапазон Напряжения Питания | 5В до 30В, ±2.5В до±15В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 1.8МГц |
Скорость Нарастания | 3В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Входное напряжение | смещения нуля(Vos)-100 мкВ |
Входной ток | смещения(Ib)-12 пА(max) |
Выходной ток | на канал-15(min)мА |
Диапазон рабочих температур | -40…+85 °С |
Количество | каналов-2; тип выхода-Rail-to-Rail |
Коэффициент | подавления-синфазного сигнала(CMRR)/помех по питанию(PSRR)-80 дБ |
Мощность | рассеиваемая(Pd)-200 мВт |
Напряжение питания | однополярное+5…30; двуполярное±2.5…15 В |
Потребляемый ток | 1.8 мА |
Скорость | нарастания выходного напряжения(SR)-2 В/мкс |
Способ монтажа | поверхностный(SMT) |
Тип | Прецизионный операционный усилитель серии AD822В |
Упаковка | REEL7 |
Усиление | по напряжению-120 дБ |
Характеристика | (en)-интенсивность шума входного напряжения-25 nV/sqrt Hz |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем