MCP73832T-2ACI/OT, Battery Management Charge mgnt contr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 25 шт. —
180 руб.
от 100 шт. —
166 руб.
от 3000 шт. —
144.19 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
MCP73831/2 Charge Management ControllersMicrochip MCP73831/2 Charge Management Controllers have high accuracy and are for use in space-limited, cost-sensitive applications. The MCP73831/2 are housed in 8-Lead, 2x3mm DFN packages or 5-lead, SOT-23 packages. The MCP73831/2 is ideally suited for portable applications with a low number of external components required. The controllers adhere to all the specifications governing the USB power bus for applications charging from a USB port.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology/Atmel |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.75 V to 6 V |
Output Current: | 500 mA |
Output Voltage: | 4.2 V |
Package/Case: | SOT-23 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | MCP73831/2 |
Subcategory: | PMIC-Power Management ICs |
Type: | Charge Controller |
Battery Type | Lithium-Ion, Lithium-Polymer |
IC Type | Battery Charge Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Typical Operating Supply Voltage | 3.75 to 6 V |
Width | 1.8mm |
Brand | Microchip Technology |
Factory Pack Quantity | 3000 |
Height | 1.3 mm |
Length | 3.1 mm |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.75 V to 6 V |
Output Current | 10 mA |
Output Voltage | 4.2 V |
Package / Case | SOT-23 |
Packaging | Reel |
Product Category | Battery Management |
RoHS | Details |
Series | MCP73831/2 |
Type | Charge Controller |
Unit Weight | 0.00709 oz |
Вес, г | 0.03 |
Техническая документация
Datasheet MCP73832T-2ACI/OT
pdf, 827 КБ
Datasheet MCP73831
pdf, 824 КБ
Datasheet MCP73831/2
pdf, 823 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем