LM339DR2G, Analog Comparators 3-36V Qud Comparator Commercial Temp

Фото 1/5 LM339DR2G, Analog Comparators 3-36V Qud Comparator Commercial Temp
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.94 руб.
от 100 шт.52 руб.
от 1000 шт.34.19 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Посмотреть аналоги20
Номенклатурный номер: 8006393398
Артикул: LM339DR2G

Описание

Описание Компаратор широкого назначения SO14-150

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type General Purpose Comparator
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.25 5V
Maximum Input Offset Voltage (mV) 5 5V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 1000
Maximum Quiescent Current (mA) 2 5V
Maximum Single Supply Voltage (V) 36
Maximum Test Temperature (°C) 70
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) 0
Minimum Single Supply Voltage (V) 3
Minimum Test Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 4
Output Type Open Collector
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single|Dual
PPAP No
Process Technology Bipolar
Rail to Rail No
Standard Package Name SOP
Supplier Package SOIC N
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Output Current (mA) 16 5V
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Single Supply Voltage (V) 5|9|12|15|18|24|28
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Comparator Type General Purpose
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Package Type SOIC
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 5 → 28 V
Typical Voltage Gain 106.02 dB
Width 4mm

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 1680 КБ
LM339
pdf, 544 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем