BSP762T, Power Switch ICs - Power Distribution SMART HIGH SIDE MINI-PROFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
620 руб.
от 100 шт. —
441 руб.
от 250 шт. —
413.41 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side SwitchesInfineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).
Технические параметры
Brand: | Infineon Technologies |
Current Limit: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 230 us |
On Resistance - Max: | 100 mOhms |
On Time - Max: | 170 us |
Operating Supply Voltage: | 5 V to 34 V |
Output Current: | 2 A |
Package / Case: | SOIC-8 |
Part # Aliases: | SP000272118 BSP762TXT BSP762TXUMA1 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Qualification: | AEC-Q100 |
Series: | Classic PROFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 34 V |
Supply Voltage - Min: | 5 V |
Tradename: | PROFET |
Type: | High Side |
Maximum Operating Current | 2.4A |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 200mΩ |
Вес, г | 0.4 |
Техническая документация
BSP762T_20040127
pdf, 358 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 229 КБ
Datasheet BSP762TXUMA1
pdf, 232 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары