MCP2562T-E/SN, CAN Interface IC CAN Transceiver

Фото 1/3 MCP2562T-E/SN, CAN Interface IC CAN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 25 шт.280 руб.
от 100 шт.240 руб.
от 3300 шт.208.60 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8006394341
Артикул: MCP2562T-E/SN

Описание

IC TXRX CAN 8SOIC

Технические параметры

Brand Microchip Technology
Data Rate 1 Mb/s
Factory Pack Quantity 3300
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 70 mA
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product CAN Transceivers
Product Category CAN Interface IC
Product Type CAN Interface IC
Propagation Delay Time 125 ns
Series MCP2562
Subcategory Interface ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Type CAN Controller
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Data Rate 1Mbps
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 70
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Transceivers 1
Part Status NRND
PCB changed 8
Pin Count 8
PPAP Unknown
Standard Package Name SO
Standard Supported ISO 11898
Supplier Package SOIC N
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 5
Operating Temperature Range -40 C to+125 C
RoHS Details
Supply Current 85 uA
Automotive Standard AEC-Q100
IC Type CAN Transceiver IC
Maximum Operating Supply Voltage 5.5 V
Maximum Supply Current 70 mA
Minimum Operating Supply Voltage 4.5 V
Mounting Type Surface Mount
Package Type SOIC
Power Down Mode Normal, Standby
Width 3.9mm

Техническая документация

Datasheet
pdf, 781 КБ
Datasheet
pdf, 785 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем