AA4040P3C-P22, Phototransistors 4x4mm PHOTOTRANS RA SMD LED

563 шт., срок 6-8 недель
170 руб.
от 10 шт.110 руб.
от 100 шт.69 руб.
от 500 шт.65.31 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8006395681
Артикул: AA4040P3C-P22
Бренд: Kingbright

Описание

Phototransistors 940nm Side View 2-SMD, Boomerang

Технические параметры

Current - Dark (Id) (Max) 100nA
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
HTSUS 8541.40.7080
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Mounting Type Surface Mount, Right Angle
Operating Temperature -40В°C ~ 85В°C
Orientation Side View
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, Boomerang
Power - Max 100mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Kingbright IR LEDs | Digi-Key Daily
Viewing Angle 120В°
Voltage - Collector Emitter Breakdown (Max) 30V
Wavelength 940nm
Automotive No
Half Intensity Angle Degrees - (??) 120
Maximum Collector Current - (mA) 0.6(Typ)
Maximum Collector-Emitter Saturation Voltage - (V) 0.8
Maximum Collector-Emitter Voltage - (V) 30
Maximum Dark Current - (nA) 100
Maximum Emitter-Collector Voltage - (V) 5
Maximum Fall Time - (ns) 15000(Typ)
Maximum Power Dissipation - (mW) 100
Maximum Rise Time - (ns) 15000(Typ)
Military No
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Peak Wavelength - (nm) 940
Pin Count 2
Polarity NPN
Supplier Package SMD
Viewing Orientation Top View

Техническая документация

Datasheet AA4040P3C-P22
pdf, 1160 КБ
Документация
pdf, 579 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.