LM393DGKR, Analog Comparators Dual Differential Comparator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
97 руб.
от 100 шт. —
53 руб.
от 1000 шт. —
35.10 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
LMx93/LM2903 Dual / Quad Differential ComparatorsTexas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and V CC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Standard comparator |
Ib - Input Bias Current: | 50 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2 V to 30 V |
Output Type: | CMOS, TTL |
Package / Case: | VSSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM393 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 5 mV |
Iq Per Channel (Typ) | 1mA |
Maximum Operating Temperature | 70В°C |
Minimum Operating Temperature | 0В°C |
Number Of Elements | 2 |
Output Type | Open-Collector |
Supply Voltage - Max | 36V, В±1V |
Supply Voltage - Min | 2V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 20 → 30 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1523 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары