1065729, Circuit Breakers CBMC E4 24DC/1-10A S-R

Фото 1/2 1065729, Circuit Breakers CBMC E4 24DC/1-10A S-R
Изображения служат только для ознакомления,
см. техническую документацию
156 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 760 руб.
от 5 шт.30 190 руб.
от 10 шт.27 650 руб.
от 25 шт.27 632.74 руб.
Добавить в корзину 1 шт. на сумму 34 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8006398364
Артикул: 1065729
Бренд: Phoenix Contact

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
CBMC NEC Class 2 Device Circuit Breakers

Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers combine a compact design and options for individual adjustments. These circuit breakers protect four loads at 24V in the event of an overload or short circuit. The four channels can be easily adjusted without tools via LED buttons in traffic light colors. An integrated early warning system ensures fewer failures and an alarm is triggered if the nominal current of a channel reaches 80%. Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers feature electronic locking of the set nominal current for reliable protection against unintentional adjustment of current values and are designed for installation on DIN rails. With an additional output fuse, the push-in technology circuit breakers offer ideal protection for cables and sensors. The user can easily and flexibly adjust currents, save space, and reliably protect all applications.

Технические параметры

Actuator Type: Button
Brand: Phoenix Contact
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Illuminated
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: CBMC
Subcategory: Circuit Breakers
Termination Style: Wire
Type: Electronic
Voltage Rating DC: 24 VDC
Voltage Rating: 24 V
Current Rating 15A
Mounting Style DIN Rail Mount
Rated DC Voltage 24V
Series CBMC
Вес, г 142

Техническая документация

Datasheet
pdf, 4172 КБ
Datasheet
pdf, 147 КБ
Datasheet
pdf, 491 КБ
Datasheet
pdf, 663 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.