LM-NP-1001-B1L, Audio Transformers / Signal Transformers Z= 600:600 OHMS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
470 руб.
от 112 шт. —
412 руб.
от 504 шт. —
346.63 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Описание Трансформатор: аудио, Z: 600Ом, Rперв.обм: 66Ом, Rвтор.обм: 66Ом Характеристики
Категория | Индуктивность |
Тип | дроссель |
Импеданс, Ом | 600 |
Технические параметры
Base Product Number | LM-NP -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Height - Seated (Max) | 0.504"" (12.80mm) |
HTSUS | 8504.31.2000 |
Inductance | 2.8H |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LM-NP-1000 -> |
Size / Dimension | 0.700"" L x 0.700"" W (17.70mm x 17.70mm) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Response | -0.3dB |
High Potential | 6500VDC |
Lead Style | PC Pin |
Maximum DCR Primary Side (Ohm) | 66 |
Maximum DCR Secondary Side (Ohm) | 66 |
Maximum Insertion Loss (dB) | 1.5 |
Maximum Operating Temperature (°C) | 60 |
Minimum Operating Temperature (°C) | -10 |
Minimum Return Loss (dB) | 10 |
Mounting | Through Hole |
Number of Terminals | 8 |
Part Status | Active |
PPAP | No |
Primary Side Impedance (Ohm) | 600 |
Secondary Side Impedance (Ohm) | 600 |
Transformer Type | Line Matching Audio Transformer |
Turns Ratio | 1:1 |
Maximum Operating Frequency | 3.5kHz |
Maximum Temperature | +60°C |
Minimum Operating Frequency | 200Hz |
Minimum Temperature | -10°C |
Width | 17.7mm |
Primary DC Resistance | 66Ω |
Primary Impedance | 600Ω |
Secondary DC Resistance | 66Ω |
Secondary Impedance | 600Ω |
Application | Line Matching |
Brand | Bourns |
Factory Pack Quantity | 28 |
Frequency Range | 200 Hz to 3.5 kHz |
Height | 12.6 mm |
Length | 17.7 mm |
Manufacturer | Bourns |
Maximum DC Resistance | 66 Ohms |
Operating Temperature Range | -10 C to+60 C |
Packaging | Tube |
Primary Resistance | 66 Ohms |
Product | Signal |
Product Category | Transformers Audio Signal |
RoHS | Details |
Secondary Resistance | 66 Ohms |
Shielding | Shielded |
Termination Style | Through Hole |
Type | Pin Terminal Transformers |
Вес, г | 9.7 |
Техническая документация
Datasheet
pdf, 195 КБ
Datasheet
pdf, 84 КБ
Datasheet
pdf, 83 КБ
Datasheet LM-NP-1001-B1L
pdf, 181 КБ