TEMT1030, Phototransistors Yoke 730 to 1000nm +/-15 deg
260 руб.
от 10 шт. —
140 руб.
от 100 шт. —
92 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Phototransistor, Npn, 950nm Peak Wavelength, 50m, Led-8c
Технические параметры
Brand | Vishay Semiconductors |
Collector- Emitter Voltage VCEO Max | 70 V |
Collector-Emitter Breakdown Voltage | 70 V |
Collector-Emitter Saturation Voltage | 0.3 V |
Dark Current | 200 nA |
Factory Pack Quantity | 1000 |
Fall Time | 2.3 us |
Half Intensity Angle Degrees | 15 deg |
Height | 2.7 mm |
Length | 2.5 mm |
Lens Color/Style | Black |
Light Current | 7 mA |
Manufacturer | Vishay |
Maximum On-State Collector Current | 100 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 5 V |
Package / Case | SMD-2 |
Packaging | Reel |
Pd - Power Dissipation | 100 mW |
Peak Wavelength | 950 nm |
Product | Phototransistors |
Product Category | Phototransistors |
Rise Time | 2 us |
RoHS | Details |
Series | TEMT |
Type | IR Chip |
Wavelength | 880 nm |
Width | 2 mm |
Техническая документация
Документация
pdf, 192 КБ
Похожие товары