ENC28J60/SS, Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller

ENC28J60/SS, Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 25 шт.1 010 руб.
от 94 шт.850 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8006400035
Артикул: ENC28J60/SS

Описание

The ENC28J60/SS is a stand alone Ethernet controller with SPI interface in 28 pin SSOP package. It features onboard MAC & PHY, 8Kbytes of buffer RAM and SPI serial interface. The ENC28J60/SS is designed to serve as an Ethernet network interface for any controller equipped with SPI. It meets all of IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. This Ethernet controller also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation which is used in various network protocols. Communication with host controller is implemented via an interrupt pin and SPI with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication. With a small foot print package size ENC28J60 minimizes complexity, board space and cost.

• IEEE 802.3 compatible Ethernet controller
• Fully compatible with 10/100/1000Base-T networks
• Integrated MAC and 10Base-T PHY
• Supports one 10Base-T port with automatic polarity detection and correction
• Operating voltage from 3.1V to 3.6V (3.3V typical)
• Supports full and half duplex modes
• Programmable automatic retransmit on collision
• SPI interface with clock speeds up to 20MHz
• Six interrupt sources and one interrupt output pin
• Ambient temperature range from 0°C to 70°C

Технические параметры

Количество Выводов 28вывод(-ов)
Линейка Продукции -
Максимальная Рабочая Температура 70°C
Максимальное Напряжение Питания 3.6В
Минимальная Рабочая Температура 0°C
Минимальное Напряжение Питания 3.1В
Скорость Передачи Данных 10Мбит/с
Стиль Корпуса ИС Контроллера SSOP
Тип Ethernet IEEE 802.3
Тип Интерфейса ИС SPI
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Automotive No
Auto-Negotiation No
Communication Mode Half DuplexIFull Duplex
DMA Support Yes
Ethernet Interface Type MIIMIMII
Host Interface SPI
Maximum Operating Supply Voltage - (V) 3.6
Military No
Minimum Operating Supply Voltage - (V) 3.1
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 28
Standard Package Name SOP
Standard Supported IEEE 802.3
Supplier Package SSOP

Техническая документация

Datasheet
pdf, 1270 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем