FRDMPKPT2000EVM, Power Management IC Development Tools PT2000 Evaluation Board for Engine Management

FRDMPKPT2000EVM, Power Management IC Development Tools PT2000 Evaluation Board for Engine Management
Изображения служат только для ознакомления,
см. техническую документацию
94 080 руб.
Добавить в корзину 1 шт. на сумму 94 080 руб.
Номенклатурный номер: 8006400889
Артикул: FRDMPKPT2000EVM
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 12 V to 36 V
Manufacturer: NXP
Part # Aliases: 935334277598
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: MC33PT2000
Type: Motor/Motion Controller & Driver
Вес, г 0.01