ADG3123BRUZ, Translation - Voltage Levels 3.3V to -10/30V LCD LEVEL TRANSLATOR

Фото 1/2 ADG3123BRUZ, Translation - Voltage Levels 3.3V to -10/30V LCD LEVEL TRANSLATOR
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 600 руб.
от 25 шт.1 550 руб.
от 75 шт.1 126.90 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Посмотреть аналоги6
Номенклатурный номер: 8006402879
Артикул: ADG3123BRUZ
Бренд: Analog Devices

Описание

Преобразователь уровня напряжения, однонаправленный, 1 контур, 8 каналов, 20-ТССОП

Технические параметры

Base Product Number ADG3123 ->
Channel Type Unidirectional
Channels per Circuit 8
ECCN EAR99
Features Over Voltage Protection
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Type Non-Inverted
Package Tube
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 20-TSSOP
Translator Type Voltage Level
Voltage - VCCA 2.3V ~ 5.5V
Voltage - VCCB 2.3V ~ 5.5V
Absolute Propagation Delay Time (ns) 125
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Function Voltage Level Translator
Maximum Frequency (MHz) 0.1(Typ)
Maximum High Level Output Current (mA) -10
Maximum Low Level Output Current (mA) 10
Maximum Operating Supply Voltage (V) -24.2/35
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 80(Typ)-7V 27V
Maximum Quiescent Current (mA) 0.065(Typ)
Minimum High Level Input Voltage (V) 1.7
Minimum Operating Supply Voltage (V) 0/10.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 8
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) -7/27
Abs. Propagation Delay Time 125(ns)
Frequency (Max) 0.1(TYP)(MHz)
High Level Output Current -10(mA)
Low Level Output Current 10(mA)
Maximum Propagation Delay Time @ Maximum CL 80(TYP)@-7V@27V
Operating Supply Voltage (Max) -24.2/35(V)
Operating Supply Voltage (Min) 0/10.8(V)
Operating Supply Voltage (Typ) -7/27(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type TSSOP
Quiescent Current 65(uA)
Rad Hardened No
Technology CMOS
Вес, г 0.2

Техническая документация

Datasheet ADG3123BRUZ
pdf, 225 КБ
Datasheet ADG3123BRUZ
pdf, 223 КБ
Datasheet ADG3123BRUZ
pdf, 223 КБ
Документация
pdf, 322 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем