Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 шт., срок 6 недель
1 520 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 76 000 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Multiprotocol Transceivers
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
Технические параметры
Data Rate | 40Mbps |
Interface Standards | RS-232, RS-422, RS-485 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Drivers per Line | 1(RS-232), 1(RS-422), 32(RS-485) |
Number of Receivers | 1(RS-422), 2(RS-232) |
Number of Receivers per Line | 1(RS-232), 10(RS-422), 32(RS-485) |
Number of Transceivers | 1 |
Number of Transmitters | 1(RS-422), 1(RS-485), 2(RS-232) |
Package Type | QFN |
Pin Count | 40 |
Power Supply Type | Dual |
Receiver Signal Type | Differential, Single Ended |
Transmitter Signal Type | Differential, Single Ended |
Typical Dual Supply Voltage | 5V |
Width | 6mm |
Brand: | Renesas/Intersil |
Data Rate: | 115 kb/s, 460 kb/s, 650 kb/s, 20 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Input Voltage: | -500 mV to+7 V |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V |
Output Voltage: | 500 mV to+7 V |
Package / Case: | QFN-40 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ISL41334 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 7 V |
Supply Voltage - Min: | 7 V |
Type: | Multiprotocol Transceiver |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.