G-Link-200-OEM-8G

G-Link-200-OEM-8G
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
161 600 руб.
Добавить в корзину 1 шт. на сумму 161 600 руб.
Номенклатурный номер: 8006405168
Бренд: MicroStrain by HBK

Описание

Sensors\Motion & Position Sensors\Accelerometers
G-Link-200 Wireless Triaxial Accelerometers

LORD Microstrain G-Link-200 Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-Link-200-OEM is an embeddable accelerometer ready for OEM integration, while the G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.

Технические параметры

Acceleration: 8 g
Brand: LORD Microstrain
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Parker LORD
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Supply Current: 45 mA
Output Type: Digital
Package / Case: 38.1 mm x 29 mm x 6.5 mm
Part # Aliases: 6305-6002
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 20 bit
Sensing Axis: X, Y, Z
Sensor Type: 3-axis
Subcategory: Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3.3 V
Tradename: MicroStrain

Техническая документация

Datasheet
pdf, 526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.