HV2201FG-G, Analog Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage

Фото 1/3 HV2201FG-G, Analog Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage
Изображения служат только для ознакомления,
см. техническую документацию
3 930 руб.
от 25 шт.2 910 руб.
от 100 шт.2 620 руб.
Добавить в корзину 1 шт. на сумму 3 930 руб.
Номенклатурный номер: 8006406112
Артикул: HV2201FG-G

Описание

HV2201 is a low charge injection, 8-channel, high voltage analog switch integrated circuit (IC). The device can be used in applications requiring high voltage switching controlled by low voltage control signals, such as medical ultrasound imaging, piezoelectric transducer drivers, and printers.

Технические параметры

Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Automotive No
Chip Enable Signals Yes
Configuration Octal SPDT
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) -160|200
Maximum On Resistance (Ohm) 38@40V@-160V
Maximum On Resistance Range (Ohm) 35 to 45
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 1000
Maximum Supply Current (mA) ±5@40V@-160V
Maximum Turn-Off Time (ns) 5000@5V
Maximum Turn-On Time (ns) 5000@5V
Minimum Dual Supply Voltage (V) ±40
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 8
Number of Inputs per Chip 8
Number of Outputs per Chip 16
Output Signal Type Single
Packaging Tray
Part Status Active
PCB changed 48
Polarity Non-Inverting
Power Supply Type Dual
PPAP No
Standard Package Name QFP
Supplier Package LQFP
Switch Architecture SPDT
Type Analog Switch
Вес, г 0.001

Техническая документация

Datasheet
pdf, 729 КБ
Datasheet HV2201FG-G
pdf, 759 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем