TPN3R704PL,L1Q, MOSFET 40 Volt N-Channel

TPN3R704PL,L1Q, MOSFET 40 Volt N-Channel
Изображения служат только для ознакомления,
см. техническую документацию
9071 шт., срок 6-8 недель
220 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения2
Номенклатурный номер: 8006406416
Артикул: TPN3R704PL,L1Q
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
U-MOSIX-H MOSFETs
Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

Технические параметры

Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Fall Time: 6.2 ns
Id - Continuous Drain Current: 80 A
Manufacturer: Toshiba
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TSON-Advance-8
Pd - Power Dissipation: 86 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 27 nC
Rds On - Drain-Source Resistance: 6 mOhms
Rise Time: 5.3 ns
Series: TPN3R704PL
Subcategory: MOSFETs
Technology: Si
Tradename: U-MOSIX-H
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 14.7 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 477 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.