MSC035SMA070B4, MOSFET MOSFET SIC 700 V 35 mOhm TO-247-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 300 руб.
от 30 шт. —
3 530 руб.
от 120 шт. —
2 860 руб.
Добавить в корзину 1 шт.
на сумму 4 300 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Silicon Carbide (SiC) Schottky Barrier DiodesMicrochip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.
Технические параметры
Brand: | Microchip Technology/Atmel |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fall Time: | 52 ns |
Id - Continuous Drain Current: | 77 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package/Case: | TO-247-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 283 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 99 nC |
Rds On - Drain-Source Resistance: | 44 mOhms |
Rise Time: | 9 ns |
Subcategory: | MOSFETs |
Technology: | SiC |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 40 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 700 V |
Vgs - Gate-Source Voltage: | -10 V, +23 V |
Vgs th - Gate-Source Threshold Voltage: | 1.9 V |
Base Product Number | MSC035 -> |
Current - Continuous Drain (Id) @ 25В°C | 77A (Tc) |
Drain to Source Voltage (Vdss) | 700V |
Drive Voltage (Max Rds On, Min Rds On) | 20V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 99nC @ 20V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 2010pF @ 700V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-4 |
Power Dissipation (Max) | 283W (Tc) |
Rds On (Max) @ Id, Vgs | 44mOhm @ 30A, 20V |
Supplier Device Package | TO-247-4 |
Technology | SiC (Silicon Carbide Junction Transistor) |
Vgs (Max) | +23V, -10V |
Vgs(th) (Max) @ Id | 2.7V @ 2mA |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 2292 КБ
Datasheet MSC035SMA070B4
pdf, 2403 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары
ST Microelectronics
3 520 руб.