SLE12S1203B01, Wall Mount AC Adapters 12W 12Vout 2.3mm Contacts Required

SLE12S1203B01, Wall Mount AC Adapters 12W 12Vout 2.3mm Contacts Required
Изображения служат только для ознакомления,
см. техническую документацию
203 шт., срок 7-9 недель
3 290 руб.
от 10 шт.3 010 руб.
от 25 шт.2 630 руб.
от 50 шт.2 478.67 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8006411157
Артикул: SLE12S1203B01

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
SLE 6W to 65W Wall-Mount AC Adapters

SL Power SLE Wall-Mount AC Adapters offer 6W to 65W options, interchangeable AC contacts, and medical and industrial safety certifications. SL Power SLE Wall-Mount AC Adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference standards. This AC adapter series is suitable for a variety of medical, test and measurement, and industrial designs.

Технические параметры

Brand: Condor/SL Power
Compliance: EN/IEC60601-1, EN/IEC/UL60950-1, UL62368
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1500 mm
Efficiency: 83.3%
Factory Pack Quantity: Factory Pack Quantity: 250
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: SL Power
Maximum Operating Temperature: +45 C
Minimum Operating Temperature: -5 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 12 W
Output Voltage-Channel 1: 12 VDC
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: Universal
Subcategory: AC-DC Power Supply
Вес, г 120

Техническая документация

Datasheet
pdf, 608 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.