A3P250-PQG208, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs

A3P250-PQG208, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
Изображения служат только для ознакомления,
см. техническую документацию
6 710 руб.
от 120 шт.5 480 руб.
Добавить в корзину 1 шт. на сумму 6 710 руб.
Номенклатурный номер: 8006412018
Артикул: A3P250-PQG208

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer a breakthrough in high-performance, density, and features beyond those of the ProASIC PLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 24
Manufacturer: Microchip
Maximum Operating Frequency: 350 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 250000
Number of I/Os: 151 I/O
Number of Logic Elements: 3000 LE
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.5 V
Package / Case: PQFP-208
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: A3P250
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Total Memory: 36864 bit
Tradename: ProASIC3
Вес, г 5.63

Техническая документация

Datasheet
pdf, 2864 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем