Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ISL97656IRTZ-TK, Switching Voltage Regulators 4 5A LCD DC:DC BOOSTG

Фото 1/2 ISL97656IRTZ-TK, Switching Voltage Regulators 4 5A LCD DC:DC BOOSTG
Изображения служат только для ознакомления,
см. техническую документацию
1452 шт., срок 7-9 недель
1 230 руб.
от 10 шт.970 руб.
от 100 шт.760 руб.
от 250 шт.670.72 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8006412574
Артикул: ISL97656IRTZ-TK
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX18066/MAX18166 Step-Down DC-DC Regulators

Analog Devices Inc. MAX18066/MAX18166 Step-Down DC-DC Regulators deliver an output current up to 4A with high efficiency. The devices operate from an input voltage of 4.5V to 16V and provide an adjustable output voltage from 0.606V to 90% of the input voltage. The devices are ideal for distributed power systems, notebook computers, nonportable consumer applications, and pre-regulation applications. The devices feature a PWM mode operation with an internally fixed switching frequency of 500kHz (MAX18066) and 350kHz (MAX18166) capable of a 90% maximum duty cycle. The devices automatically enter skip mode at light loads. The current-mode control architecture simplifies compensation design and ensures a cycle-by-cycle current limit and fast response to line and load transients. A high-gain transconductance error amplifier allows flexibility in setting the external compensation, simplifying the design, and allowing for an all-ceramic design.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Load Regulation: 0.3%
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 5 V to 25 V
Package / Case: TDFN-EP-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: ISL97656
Subcategory: PMIC-Power Management ICs
Switching Frequency: 740 kHz to 1.5 MHz
Topology: Boost
Type: Current Mode PWM Controller
Input Voltage Range 2.2 → 6 V dc
Output Voltage Adjustment Range 1.1 → 24V dc
Series ISL97656
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.