LTC1689IS#PBF, RS-485 Interface IC 100Mbps RS485 Hot Swapable Quad Drivers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 810 руб.
от 10 шт. —
4 210 руб.
от 50 шт. —
3 480 руб.
от 100 шт. —
3 094.03 руб.
Добавить в корзину 1 шт.
на сумму 4 810 руб.
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 100 Mb/s |
ESD Protection: | 6 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Driver |
Input Voltage: | 3 V, 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current: | 20 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Drivers |
Propagation Delay Time: | 8 ns |
Protocol Supported: | RS-485 |
Series: | LTC1689 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Type: | Ultra High Speed |
Automotive | No |
Data Rate | 100Mbps(Min) |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transmitter |
Interface Standards | RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-232|32@RS-485 |
Number of Receivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 3.19 |
Техническая документация
Datasheet
pdf, 221 КБ
Datasheet LTC1688IS#PBF
pdf, 226 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем