SS-12400-001, Circular Metric Connectors M12 X-Code Field Terminated Plug

SS-12400-001, Circular Metric Connectors M12 X-Code Field Terminated Plug
Изображения служат только для ознакомления,
см. техническую документацию
197 шт., срок 7-9 недель
5 980 руб.
от 10 шт.4 660 руб.
от 25 шт.4 460 руб.
от 50 шт.4 012.65 руб.
Добавить в корзину 1 шт. на сумму 5 980 руб.
Номенклатурный номер: 8006415606
Артикул: SS-12400-001
Бренд: Stewart Connector

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 X-Code Field-Terminated Plugs

Stewart Connector / Bel M12 X-Code Field-Terminated Plug is designed for connections in an industrial environment. This eight-position connector supports Ethernet connectivity and data transmission up to 10Gbps. Stewart Connector / Bel M12 X-Code Field-Terminated Plug offers the transmission reliability of RJ45 plugs, combined with the robust features required for industrial environments that are frequently served by M12 connectors. This M12 X-Code plug requires no specialty tools to terminate cable, making it ideal for field terminations or rework.

Технические параметры

Способ монтажа Field Attachable-Installable
Тип контактов Pin(Male)
Максимальный ток, не более,А 500
Рабочее напряжение,В 48
Материал корпуса Thermoplastic(TP)
Покрытие контактов Gold
Brand: Stewart Connector/Bel
Coding: X Coded
Diameter: 16.4 mm
Factory Pack Quantity: Factory Pack Quantity: 252
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Bel
Number of Contacts: 8 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: IDC
Thread Size: M12
Type: Straight
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 500 mA
Gender: Male
Housing Material: Thermoplastic(TP)
Mounting Style: Field Attachable-Installable
Voltage Rating: 48 V
Вес, г 29

Техническая документация

Datasheet
pdf, 559 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.