MCP1624T-I/CHY, Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconnect

Фото 1/3 MCP1624T-I/CHY, Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconnect
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.170 руб.
от 25 шт.144 руб.
от 100 шт.124.97 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8006415839
Артикул: MCP1624T-I/CHY

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 6-Pin SOT-23 T/R

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 800 mV
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 50 mA
Output Voltage: 2 V to 5.5 V
Package / Case: SOT-23-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 19 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 630 kHz
Topology: Boost
Type: Voltage Converter
Automotive No
ECCN (US) EAR99
Efficiency (%) 96(Typ)
EU RoHS Compliant
Lead Shape Gull-wing
Line Regulation 0.01%/V(Typ)
Load Regulation 0.01%/V(Typ)
Maximum ESD Protection Voltage (kV) 3@HBM/0.3@MM
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.05(Min)
Minimum Input Voltage (V) 0.35(Typ)
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Operating Supply Voltage (V) 0.35 to 5.5
Output Type Adjustable
Output Voltage (V) 2 to 5.5
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Switching Frequency (kHz) 370 to 630
Switching Regulator Yes
Type Synchronous Step Up
Typical Quiescent Current (uA) 220
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 50mA
Maximum Output Voltage 5.5 V
Maximum Switching Frequency 630 kHz
Minimum Input Voltage 0.65 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2 V
Mounting Type Surface Mount
Package Type SOT-23
Width 1.8mm
Efficiency 96%
Вес, г 0.04

Техническая документация

Datasheet
pdf, 519 КБ
Datasheet
pdf, 580 КБ
Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем